PDP SEO Portlet

19-226/R6GHC-A03/2T

Multicolor LED Chip Brilliant Red/Brilliant Green 625/530nm 25mA 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-226/R6GHC-A03/2T
Secondary Manufacturer Part#: 19-226/R6GHC-A03/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red|Brilliant Green
625|530 nm
140|285 mcd
AlGaInP|InGaN
260 °C
25 mA
2.4|3.7 V
60|95 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
632|518 nm
4
1.6 x 1.3 x 0.4 mm
5 V
Industrial
19-226
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0342
4000+
$0.03368
8000+
$0.03289
12000+
$0.03236
16000+
$0.03157