PDP SEO Portlet

19-223SURSYGC/S530-A3/E3/TR8

LED SMD Top View Bi-Color Brilliant Red (632nm)/Brilliant Yellow Green (575nm) 4-pin Chip ø7"T/R 2k"

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-223SURSYGC/S530-A3/E3/TR8
Secondary Manufacturer Part#: 19-223SURSYGC/S530-A3/E3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-223 SMD taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 8mm tape on 7?diameter reel
  • Viewing angle: 130 deg
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • RoHS complaint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.07983
10000+
$0.07858
16000+
$0.07732
30000+
$0.07606
60000+
$0.0672