19-22/R6G6C-A32/2T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Yellow Green | ||
| 629.5, 575.5 nm | ||
| 112, 45 mcd | ||
| AlGaInP | ||
| 1.2 x 1.6 x 0.5 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 632|575 nm | ||
| 4 | ||
| 1.9 x 1.6 x 0.8 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |