PDP SEO Portlet

19-213USRC/S259/TR8

LED SMD Top View Uni-Color Super Red 639nm 0603 Pkg ø13T/R 10k"

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-213USRC/S259/TR8
Secondary Manufacturer Part#: 19-213USRC/S259/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-213/GHC-AQ2S1M/3T Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications.

  • Package in 8mm tape on 7?diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
AlGaInP
Rectangular
25 mA
60 mW
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03375
50000+
$0.02394
500000+
$0.01742
1000000+
$0.01587
2000000+
$0.01562