18-225A/R6GHW-B01/3T
LED Bi-Color Green/Red 535nm/625nm Chip LED 4-Pin SMD T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 18-225A/R6GHW-B01/3T
Secondary Manufacturer Part#: 18-225A/R6GHW-B01/3T
- RoHS 10 Compliant
- Tariff Charges
The 18-225A SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.
- Emitted Color: Brilliant Red
- Package in 8mm tape on 7” diameter reel.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- Mono-color type.
- Pb-free.
- The product itself will remain within RoHS complaint version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 535(Max)|625(Max) nm | ||
| 180(Max)|72(Max) mcd | ||
| InGaN|AlGaInP | ||
| Rectangular | ||
| 260 | ||
| 25|25 mA | ||
| 3.7|2.4 V | ||
| 95|60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 518, 632 nm | ||
| 4 | ||
| 1.6 x 0.8 x 0.5 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |