PDP SEO Portlet

18-225/S2G6C-A01/3T

LED Bi-Color Orange/Yellow Green 611/575nm Chip LED 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 18-225/S2G6C-A01/3T
Secondary Manufacturer Part#: 18-225/S2G6C-A01/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange|Yellow Green
605, 573 nm
48, 24 mcd
AlGaInP
1.6 x 0.8 mm
Rectangular
25, 25 mA
2.4, 2.4 V
Surface Mount
Top Mount
-40 to 85 °C
4SMD
T/R
611, 575 nm
5 V
Industrial
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.07932
51000+
$0.07892
501000+
$0.07851
1002000+
$0.07811
2004000+
$0.0777