PDP SEO Portlet

17-21SURC/S530-A2/4T

LED Single Chip Brilliant Red 624nm 25mA 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 17-21SURC/S530-A2/4T
Secondary Manufacturer Part#: 17-21SURC/S530-A2/4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
624 nm
38 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
2 x 1.25 x 1 mm
5 V
Industrial
17-21
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.027
20000+
$0.0266
32000+
$0.0262
60000+
$0.01642
120000+
$0.01617