PDP SEO Portlet

17-215SURC/S530-A3/4T

LED Single Chip Brilliant Red 624nm 25mA 2-Pin 0805 T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 17-215SURC/S530-A3/4T
Secondary Manufacturer Part#: 17-215SURC/S530-A3/4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
624 nm
46 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
0805
632 nm
2
2 x 1.25 x 0.8 mm
5 V
Industrial
17-215
0805
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.0444
52000+
$0.04396
500000+
$0.04373
1000000+
$0.04351
2000000+
$0.04329