PDP SEO Portlet

17-21/W1D-APQHY/3T

LED Uni-Color White 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 17-21/W1D-APQHY/3T
Secondary Manufacturer Part#: 17-21/W1D-APQHY/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 17-21 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value
White
112(Max) mcd
InGaN
1.4x1.25x0.6 mm
Rectangular
25 mA
3.15 V
95 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
2 x 1.25 mm
5 V
SMD
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: