PDP SEO Portlet

17-21/R6C-AP1Q2L/4T

LED Single Chip Brilliant Red 633.5nm 25mA 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 17-21/R6C-AP1Q2L/4T
Secondary Manufacturer Part#: 17-21/R6C-AP1Q2L/4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
633.5 nm
112 mcd
AIGaInP
260 °C
25 mA
2.3 V
60 mW
Surface Mount
Top Mount
5
-40 to 85 °C
2SMD
632 nm
2
2 x 1.25 x 1 mm
5 V
Industrial
17-21
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.054
20000+
$0.0532
32000+
$0.0524
60000+
$0.03284
120000+
$0.03233