16-916/R6C-AL1M2VY/3T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633.5(Max) nm | ||
| 28.5(Max) mcd | ||
| AlGaInP | ||
| Rectangular | ||
| 25 mA | ||
| 2.2 V | ||
| 60 mW | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 632 nm | ||
| 2 | ||
| 1 x 0.5 x 0.3 mm | ||
| 5 V | ||
| Uni-Color | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |