PDP SEO Portlet

16-219AUTD/S3151/TR8

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 16-219AUTD/S3151/TR8
Secondary Manufacturer Part#: 16-219AUTD/S3151/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
72 mcd
InGaN
1 x 0.5 mm
Rectangular
260 °C
25 mA
2.8 V
95 mW
Surface Mount
-40 to 85 °C
2
1 x 0.5 x 0.2 mm
5 V
Industrial
0402
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: