PDP SEO Portlet

16-213UYC/S530-A6/TR8

LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 16-213UYC/S530-A6/TR8
Secondary Manufacturer Part#: 16-213UYC/S530-A6/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16-213 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
89 mcd
AlGaInP
1x0.5x0.35 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
591 nm
2
1 x 0.5 x 0.45 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.07802
51000+
$0.05889
501000+
$0.05859
1002000+
$0.05829
2004000+
$0.05798