PDP SEO Portlet

16-213SYGC/S530-E3/TR8

LED Uni-Color Yellow Green 575nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 16-213SYGC/S530-E3/TR8
Secondary Manufacturer Part#: 16-213SYGC/S530-E3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16-213 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 8mm tape on 7diameter reel.
  • Compatible with automatic placement equipment.
  • Compatible with infrared and vapor phase reflow solder process.
  • Mono-color type.
  • Pb-free.
  • The product itself will remain within RoHS compliant version.
"

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-40 to 85 °C
1 x 0.5 x 0.45 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.05436
15000+
$0.0535
24000+
$0.05264
45000+
$0.05179
90000+
$0.04838