PDP SEO Portlet

15-22SURSYGC/S530-A2/TR8

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 15-22SURSYGC/S530-A2/TR8
Secondary Manufacturer Part#: 15-22SURSYGC/S530-A2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
40|25 mcd
AlGaInP
2x2.7x0.5 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
4Chip LED
632, 575 nm
4
3.2 x 2.7 x 1.1 mm
5 V
Bi-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
2000+
$0.10153
50000+
$0.08404
500000+
$0.0836
1000000+
$0.08317
2000000+
$0