PDP SEO Portlet

1254-10SURT/S530-A3

LED Uni-Color Red 632nm 2-Pin Bag

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 1254-10SURT/S530-A3
Secondary Manufacturer Part#: 1254-10SURT/S530-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Hyper Red and Red Trans respectively.

  • Typical viewing angle: 30°
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
3.8 x 3.8 x 5 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.06766
50000+
$0.04243
500000+
$0.0383
1000000+
$0.03482
2000000+
$0.03428