PDP SEO Portlet

1224SURC/S530-A2

LED Uni-Color Red 632nm 2-Pin T-1 T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 1224SURC/S530-A2
Secondary Manufacturer Part#: 1224SURC/S530-A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series is specially designed for applications requiring higher brightness.The Emitted Color of the led lamps is Hyper Red.

  • Typical viewing angle: 20°
  • Available on tape and reel
  • Reliable and robust

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
160 mcd
AlGaInP
3x3x4.2 mm
Circular
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
632 nm
2
3.8 x 3.8 x 5.2 mm
5 V
T-1
Uni-Color
20 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: