PDP SEO Portlet

12-22SURSYGC/S530-A3/E2/TR8

LED Bi-Color Red/Yellow Green 632nm/575nm Chip LED 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-22SURSYGC/S530-A3/E2/TR8
Secondary Manufacturer Part#: 12-22SURSYGC/S530-A3/E2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12-22 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
"

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
54|28 mcd
AlGaInP|AlGaInP
2x1x1 mm
Rectangular
260
25/25 mA
2.4/2.4 V
60|60 mW
Surface Mount
Right Angle
-40 to 85 °C
2Chip LED
632, 575 nm
2
3 x 2 x 1
5 V
Industrial
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.06519
50000+
$0.04087
500000+
$0.0369
1000000+
$0.03354
2000000+
$0.03302