PDP SEO Portlet

12-21UYC/S530-A2/TR8

LED Uni-Color Yellow 591nm 3-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-21UYC/S530-A2/TR8
Secondary Manufacturer Part#: 12-21UYC/S530-A2/T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12-21 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
"

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
48 mcd
AlGaInP
2x2x1 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Right Angle
-40 to 85 °C
3Chip LED
591 nm
3
3 x 1 x 2 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.054
10000+
$0.0532
16000+
$0.0524
30000+
$0.0516
60000+
$0.03233