PDP SEO Portlet

12-21SURC/S530-A2/TR8

LED Uni-Color Red 632nm 3-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-21SURC/S530-A2/TR8
Secondary Manufacturer Part#: 12-21SURC/S530-A2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12-21 SMD taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications etc.

  • Emitted Color: Brilliant Red
  • Package in 8mm tape on 7” diameter reel.
  • Compatible with automatic placement equipment.
  • Compatible with infrared and vapor phase reflow solder process.
  • Mono-color type.
  • Pb-free.
  • The product itself will remain within RoHS complaint version.

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
47 mcd
AlGaInP
2x1x1 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Right Angle
-40 to 85 °C
3Chip LED
632 nm
3
3 x 1 x 2 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: