PDP SEO Portlet

12-215UYC/S530-A3/TR8

LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-215UYC/S530-A3/TR8
Secondary Manufacturer Part#: 12-215UYC/S530-A3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12-215 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Typical Luminous Intensity (mcd): 57
  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS complaint version
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.06149
51000+
$0.03856
501000+
$0.03481
1002000+
$0.03164
2004000+
$0.03115