12-215SYGC/S530-E3/TR8
Standard LEDs - SMD Yellow Green Water Clear
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-215SYGC/S530-E3/TR8
Secondary Manufacturer Part#: 12-215SYGC/S530-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 573 nm | ||
| 28.5 mcd | ||
| AlGaInP | ||
| 1.7 x 0.6 x 0.5 mm | ||
| Rectangular | ||
| 25 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 1206 | ||
| T/R | ||
| 575 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |