PDP SEO Portlet

11-22UYSYGC/S530-A2/TR8

LED Bi-Color Yellow/Yellow Green 591nm/575nm Chip LED 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 11-22UYSYGC/S530-A2/TR8
Secondary Manufacturer Part#: 11-22UYSYGC/S530-A2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow|Yellow Green
589, 573 nm
51, 21 mcd
AlGaInP
2.5 x 2 x 0.9 mm
Rectangular
260 °C
25 mA
2.4 V
Surface Mount
Top Mount
-40 to 85 °C
4SMD
591, 575 nm
4
2.5 x 3 x 1.5 mm
5 V
Industrial
SMD
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.17628
50000+
$0.11212
500000+
$0.11155
1000000+
$0.11098
2000000+
$0.1104