PDP SEO Portlet

11-21SURC/S530-A2/3T

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 11-21SURC/S530-A2/3T
Secondary Manufacturer Part#: 11-21SURC/S530-A2/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
624 nm
71 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
5
-40 to 85 °C
2SMD
632 nm
2
3 x 1.5 x 1.5 mm
5 V
Industrial
11-21
SMD
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.0427
51000+
$0.02677
501000+
$0.02417
1002000+
$0.02198
2004000+
$0.02164