PDP SEO Portlet

SFDMDB4033F

LED DRVR 12V 20-Pin

Manufacturer:Endicott Research
Avnet Manufacturer Part #: SFDMDB4033F
Secondary Manufacturer Part#: SFDMDB4033F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERG Smart Force Series of LED Drivers are specifically designed for applications which require high efficiency, small footprint and LCD brightness stability over a wide input voltage range. The SFDMDB4033F is designed to provide backlight power for the NEC NL6448BC20-21C display.

  • Less than 5 mm in height
  • Wide input voltage range
  • Constant LED current
  • With external PWM dimming signal, up to 1000:1 dimming ratio
  • Open and short circuit protection
  • High efficiency
  • Separate enable and dimming function
  • Soft start
  • One year warranty
  • Output current 10 mAdc

Technical Attributes

Find Similar Parts

Description Value
20
20
55.6 x 24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409570
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: