PDP SEO Portlet

K3230F

CCFL Inverter Dual Lamp 46KHz 8-Pin

Manufacturer:Endicott Research
Product Category: Displays, CCFL Inverters
Avnet Manufacturer Part #: K3230F
Secondary Manufacturer Part#: K3230F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERG K3230F (8m Class) low profile DC to AC inverter is specifically designed to power the Optrex T-51750GD065J-FW-AA LCD display module to a moderate brightness level from a +12 volt DC source.

  • Less Than 8 mm in Height
  • LCD Module Specific
  • Display Compatible Output Connector
  • High Efficiency (Over 90%)
  • Firm Specifications
  • Application Information
  • Designed, Manufactured and Supported in the USA
  • Custom Input and Output Voltages
  • Flexible System Interface
  • Notebook Display Head Compatible
  • Output voltage of 320 Vrms

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409570
Schedule B: 8504409570
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: