K98123-0001
E981.23 KNX/EIB Transceiver Demo Board
- RoHS 10 Compliant
- Tariff Charges
The E981.23 combines the TP1-256 physical layer, the communication controller and two DC supply outputs for bus powered applications. The internal power management assures KNX conformance under all load conditions.The connection between the E981.23 and the host processor can be established by either UART interfaces, or in direct Analog Mode.
- KNX/EIB transceiver, certified according to KNX TP1-256
- Analog mode supported
- Configuration pins for bus current & slope
- Configuration pins for external clock frequency 8 or 7.3728 MHz
- Further configuration and diagnosis via UART
- Voltage regulators 20V: current capability up to 25mA 3.3V or 5V DC/DC converter: current capability up to 100mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Communication Tools | ||
| No | ||
| No | ||
| UART | ||
| Communication Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |