PDP SEO Portlet

K98103-0001

E981.03 KNX/EIB Transceiver Demo Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K98103-0001
Secondary Manufacturer Part#: K98103-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E981.03 combines the TP1-256 physical layer, the communication controller and two DC supply outputs for bus powered applications. The internal power management assures KNX conformance under all load conditions.The connection between the E981.03 and the host processor can be established by either UART or SPI compatible interfaces, or in direct Analog Mode.

  • Certified with KNX® TP1-256 application
  • Autonomous MAC and individual physical address
  • Included protocol handling
  • Included power supply for bus powered applications with selectable bus current limitation

Technical Attributes

Find Similar Parts

Description Value
No
Communication Tools
No
No
SPI; UART
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: