PDP SEO Portlet

K93196-0001

E931.96 Ultra-Low Power Passive Infrared Sensor Controller Demonstration Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K93196-0001
Secondary Manufacturer Part#: K93196-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E931.96 is an ultra-low power motion detector controller integrated circuit. The device is ideally suited for battery operated wireless motion sensors that make use of an MCU for handling communication.

The MCU does not need to be active while the E931.96 does continuous motion sensing. It only activates the external controller, when motion is detected. Motion is signaled through the push-pull output (INT). The criteria for motion detection are programmable and can be changed by the external controller.

The E931.96 interfaces directly with up to two conventional PIR sensors via a high impedance differential input. The PIR signal is converted to a 14 bit digital value on chip.

All signal processing is performed digitally.

  • Supply voltage range 2.5V to 3.6V
  • Programmable detection criteria and operating modes
  • Digital signal processing
  • On chip supply regulator for conventional PIR detectors
  • Ultra Low power consumption
  • Differential PIR sensor input
  • Supply voltage measurement
  • Temperature measurement
  • Instantaneous settling after power up

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: