PDP SEO Portlet

K52409-0001

E524.09 2nd Gen Ultrasonic Transducer Driver and Signal Processor Ultrasonic Sensor Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K52409-0001
Secondary Manufacturer Part#: K52409-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device builds the core for a robust and easy-to-handle distance measurement system, while offering flexibility for customer applications.

A driver unit stimulates the ultrasonic transducer via a center tapped transformer. Driver frequency, transmitted burst power and other parameters are user configurable.

The received echo signal is amplified, converted and digitally processed. Customized obstacle interpretation is feasible by a variable detection threshold. A flexible IO protocol combined with STC (Sensitivity time control), ATG (Automatic threshold generation), NFTG (Near-field threshold generation), FTC algorithm and EPD (Echo peak detection) optimize short and long range performance.

Application relevant settings can be stored in EEPROM during an End-Of-Line calibration by the customer. For evaluation and debugging purposes, envelope and threshold data can be read out via test mode and additionally the envelope data can be read out via IO line as an analog curve.

Communication with the control unit is possible via 2-wire or 3-wire configuration. The E524.08 supports a bi-directional communication via data modulation on the supply line. The E524.09 supports a dedicated IO-line for data transfer.

  • Stand-alone Ultrasonic Park Assist Solution
  • Programmable transducer frequencies 30kHz to 83kHz
  • Excellent short & long range performance due to:
  • Flexible, advanced IO protocol
  • Transducer diagnosis information
  • 3-wire Interface

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
Sensor Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: