PDP SEO Portlet

K52281-0001

E522.81 Linear LED Controller Demo Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K52281-0001
Secondary Manufacturer Part#: K52281-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The demonstrator shows a setup for different current settings per channel and switching of current setting by an external signal (via T1 and T2), which could for example be used as rear-light for motor-cycles or in general for automotive designs.Channel 1 shows an example of turning a channel “on” or “off” - using only the PCB supply itself. R12 and R13 are an option to extend the usable current range of E522.8x down to smaller currents per LED. C5 and C6 are optional capacitors in parallel to the LEDs.3x1 LEDs at LED3 output are operated at 7.0mA each in Tail-mode or 19mA in Stop-mode. 4x3 LEDs at LED1,2 are operated at 7.2mA each in Tail-mode or 43mA in Stop-mode.

  • Two lighting functions in one board (Tail & Stop light)
  • Low-cost stand-alone solution with only a single E522.81 and 15 red LED´s
  • Independent, dual supply connectors for each functionality
  • Thermal design example to withstand supply voltages up to >18V in STOP mode at full brightness
  • Exemplary automotive supply input components are already included
  • Single-lamp-mode and failure-feedback operation can be configured via solder-bridge or resistor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: