PDP SEO Portlet

K52241-0001

E522.41 Automotive USB Supply Evaluation Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K52241-0001
Secondary Manufacturer Part#: K52241-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E522.41 is a USB 2.0 compatible power supply with protection features for the automotive environment. Protection includes ISO7637 pulses on the input, as well as short to battery/ground on the USB bus and data lines.An I2C interface allows system setup and diagnostics in real time via external microprocessor. 3 differentI2C bus system addresses are decoded by pin ADR. An internal DC-DC converter provides efficient USB 5V supply from either vehicle battery or a lower voltage bus rail. Selectable soft power-up sequence protects the external parts from overload and reduces inrush currents. It is possible to program a current dependent output voltage gain up to -400mO for current induced wire losses along the USB cable.The switching frequency can be synchronized in Master-Slave configurations with other devices via PLL input.In addition the switchable spread spectrum option reduces EMI. The E522.41 supports USB charging downstream loads according to the Battery Charging Specification Revision 1.2 and various other specific USB charger emulations.Various Stand-Alone configurations are also possible.

  • Input voltage range from 6V to 32V (tran. 42V)
  • Fixed frequency Step-Down converter with selectable center frequency 250kHz, 500kHz, 1MHz or 2MHz
  • Advanced PWM voltage regulation loop with 100% duty cycle capability
  • Fixed 5V±3% USB BUS voltage, with seven programmable negative resistance adjustments
  • Programmable USB corresponding output currents of 0.5/1A/1.5A/2.5A with fixed limits or regulation
  • +/-25% synchronizable to center frequency via PLL
  • I2C Interface for diagnostics and configuration
  • USB 2.0 high speed compatible data line switches with protection function
  • Wake-on USB functionality
  • Adjustable coding network for SDP or BC1.2 CDP downstream loads and DCP or individual USB chargers
  • Short to GND and VBAT protection for BUS and data lines, overvoltage and temperature protection
  • Full automotive qualification AEC-Q100
  • Thermally efficient 5x5mm 20pin QFN package operational up to 105

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Board
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: