PDP SEO Portlet

K52210-0002

Demo Board for the E522.10 2A Step-down DC-DC Converter (CC-Demo)

Manufacturer:Elmos
Avnet Manufacturer Part #: K52210-0002
Secondary Manufacturer Part#: K52210-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E522.10 is a low-cost, easy-to-use step down converter suitable for automotive (QFN20L4) or industrial/ consumer environment (QFN20L4 and SOIC8EP) at elevated junction temperatures up to +160°C. Overtemperature protection is available for a typical junction temperature of +185°C. It provides resistor programmable output voltage based on internal 800mV reference, also supporting current regulation topologies (e.g. LED drivers) by providing internal 200mV reference.Low current consumption of typ. only 10µA during sleep mode are provided. Integrated light-load detection can automatically switch current consumption to only 15µA with active output regulation. The versatile high-voltage power-good signal provides under- or overvoltage information.Utilizing fast adaptive frequency operation (pulse frequency modulation scheme) from 0Hz up to typ. 500kHz allows best possible line- and load-transient response without the need of external compensation networks. Regulation is open-load stable and allows 100% duty cycle without bootstrap capacitance.Integrated foldback overcurrent protection limits input currents during startup and in case of output short circuit.

  • Wide input voltage range 3.8V to 40V
  • Adjustable output voltage with either 800mV or 200mV internal reference voltage
  • Application output currents up to 2A
  • Up to >90% efficiency
  • Overtemperature protection
  • Integrated VIN undervoltage detection with hysteresis
  • Precise ON threshold for programmable VIN voltage supervision
  • Integrated IDLE detection
  • Ultra low IDLE quiescent current of typ. 15µA
  • Low sleep current of typ. 10µA
  • High-voltage, power-good, open-drain output for over- and undervoltage detection
  • Open-load stable regulation and 100% duty cycle capability without external compensation network
  • Adaptive operation frequency up to 500kHz

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: