PDP SEO Portlet

K52207-0002

Demo Board for the E522.07 Low Quiescent Current PFM Step Down (Constant Current) DC-DC Converter

Manufacturer:Elmos
Avnet Manufacturer Part #: K52207-0002
Secondary Manufacturer Part#: K52207-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E522.07 product family provides ultra low quiescent current step down DC/DC converters with integrated power MOSFET. The PFM (Pulse Frequency Modulation) regulator allows outstanding fast line- and load response time, stability and high efficiency over the full load current range. The integrated idle detection assures an ultra low idle current and high efficiency with low load currents down to <100µA for the completely powered application. A power-good signal is provided by a high-voltage opendrain low-side switch.The E522.0x buck converter accommodates to common single supply micro controller applications. Low external component count and small QFN20L4 / TSSOP16 package allow compact PCB designs.

  • Wide input voltage range 4.5V to 40V
  • PFM regulator up to 1.33MHz
  • Up to >92% efficiency
  • Very low 8µA sleep mode current
  • Ultra low 12µA standby current
  • 100% duty cycle capability
  • Small QFN20L4 lead-less package
  • TSSOP16 package
  • AEC-Q100 qualification
  • Junction temperature range -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: