PDP SEO Portlet

K52013-0001

E520.13 CAN Partial Network Transceiver Evaluation Board

Manufacturer:Elmos
Avnet Manufacturer Part #: K52013-0001
Secondary Manufacturer Part#: K52013-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E520.13 CAN transceiver is a physical interface for high speed CAN bus applications. It provides local and enhanced remote wake-up capabilities in an SO14 package.ISO11898-5 remote wake-up using a sequence of dominant and recessive pulses is supported. In addition, the device is able to keep the ECU in low power mode even in the presence of bus traffic until a valid wakeup frame is received (selective wake-up). A CAN frame decoder evaluates the bus traffic and reacts upon a matching frame. The ID and payload of the frame to match can be configured in registers. The configuration of the device is done via SPI.

  • HS-CAN transceiver Compatible to ISO 11898-2, ISO 11898-5 and ISO 11898-6
  • Four wake-up sources Local wake-up Remote wake-up pattern (ISO 11898-5) Remote wake-up frame (ISO 11898-6, selective wake-up function) SPI wake-up
  • Three system states Sleep: IVS typ. 15 µA Frame detect: IVS typ. 750 µA Normal: IVS typ. 1 mA
  • Configuration via SPI

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: