PDP SEO Portlet

E98118A39B

8-Channel Squib Driver 44-Pin QFN

Manufacturer:Elmos
Avnet Manufacturer Part #: E98118A39B
Secondary Manufacturer Part#: E98118A39B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Eight Channel Squib Driver E981.18 is designed specifically for automotive airbag applications. The IC provides individual control and diagnostics for 8 floating squibs. It has two sources of control, an arming sensor signal and a µC signal via the SPI bus. An active signal at the arming sensor input will activate all selected drivers, which have been enabled by the µC. During firing the squibs, the input voltage of the high side switch is limited to 25V for LCM and 35V in HCM by the system.In order to limit the power dissipation of the driver stages, internal firing limitation counters (FTL) are implemented for each high side driver. Additionally an over voltage detection for all 8 LSD (VTxL) output voltages is provided to avoid a damage of the drivers in case of a short to battery during firing or during driver testing.

  • 8 current limiting high & low side drivers
  • Input operation range VUX 8V to 35V
  • Two squib current modes (LCM and HCM) selectable via SPI commands
  • Short circuit protection
  • Simultaneously firing of 4 loops possible, or 8 loops at Ux < 25
  • Firing limitation counter
  • Squib channel diagnostics and monitoring
  • Independent voltage & squib supply voltage diagnostics
  • Separate Low side and High side driver control
  • Internal free running oscillator
  • Test / select function for the drivers
  • Serial interface (SPI synchronous communication) to µC (3.3V and 5V tolerant inputs)
  • Power-On-Reset circuit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3700  Mult:3700  
USD $: