E98103A38B
E981.03 Safety & Power KNX KNX/EIB Transceiver 1TX 1RX 115.2Kbps 32-Pin QFN EP
Click image to enlarge
Manufacturer:Elmos
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: E98103A38B
Secondary Manufacturer Part#: E98103A38B
- RoHS 10 Compliant
- Tariff Charges
The E981.03 combines the TP1-256 physical layer, the communication controller and two DC supply outputs for bus powered applications. The internal power management assures KNX conformance under all load conditions.The connection between the E981.03 and the host processor can be established by either UART or SPI compatible interfaces, or in direct Analog Mode.
- Certified with KNX® TP1-256 application
- Autonomous MAC and individual physical address
- Included protocol handling
- Included power supply for bus powered applications with selectable bus current limitation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 33, 19 V | ||
| -25 to 85 °C | ||
| 32QFN EP | ||
| 32 | ||
| 7 x 7 x 0.88 mm | ||
| 0 | ||
| Industrial | ||
| QFN EP | ||
| KNX/EIB Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |