PDP SEO Portlet

E93197A54D

IR sensors Digital 1-CH 14-Pin SOIC

Manufacturer:Elmos
Avnet Manufacturer Part #: E93197A54D
Secondary Manufacturer Part#: E93197A54D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E931.97 integrated circuit combines all required functions for a single chip Passive Infra Red (PIR) motion detector. Motion detection is signaled through the pushpull REL output. A digital input OEN enables REL output.A LED output indicates whenever the PIR Signal is above the selected threshold. The E931.97 interfaces directly with up to two conventional PIR sensors via a high impedance differential input. The PIR signal is converted to a 15 bit digital value on chip. The parameters for sensitivity and timing are set by connecting the corresponding inputs to DC voltages. The voltage levels on the inputs are converted to digital values with 7 bit resolution. All signal processing is performed digitally. The E931.97 is available in TSSOP-14 and SOIC14 packages.

  • Digital signal processing
  • On chip supply shunt regulator
  • Low power consumption
  • Differential PIR sensor input
  • Excellent power supply rejection
  • Insensitive to RF interference
  • Inputs for sensitivity, on time and daylight sensor
  • Outputs for relay and LED
  • Instantaneous settling after power up

Technical Attributes

Find Similar Parts

Description Value
1
E931.97 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 4006905000
Schedule B: 4006900000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: