PDP SEO Portlet

E52404A52C

DIGITAL ULTRASONIC TRANSCEIVER DRIVER AND SIGNAL PROCESSOR

Manufacturer:Elmos
Avnet Manufacturer Part #: E52404A52C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum Component Ultrasonic Park Assist Solution
  • 1-wire transceiver with RxD/TxD pins for external µC
  • SPI interface to external micro controller
  • Voltage regulator output for external devices
  • Single Transceiver Architecture
  • Programmable to transducer frequencies 40kHz to 58kHz
  • Supports “Receive Only” Mode
  • High Sensitivity and Low Noise Down to 0.5µVRMS
  • Driver Power and Signal Gain Programmable
  • Digital Filtering and Signal Processing 14 Programmable Threshold / Time Settings for
  • Echo Envelope Evaluation
  • Embedded EEPROM to Store Settings
  • Automotive Supply and I/O Protection
  • AEC-Q100 Qualification

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473506000
Schedule B: 8473500000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
Need More?
USD $:
$ 0
SubTotal:
$0.00