E52352A379B
E523.52 Motor Control BLDC Brushless Motor Controller 12V to 72V 36-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushless Motor Controller | ||
| 49.5 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 36 | ||
| 5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 100 mA | ||
| 11 V | ||
| 36QFN | ||
| 36 | ||
| 7 x 7 x 0.88 mm | ||
| Automotive | ||
| 2.8 V | ||
| QFN | ||
| 72 V | ||
| 12 V | ||
| Brushless Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473506000 |
| Schedule B: | 8473500000 |