PDP SEO Portlet

E52301C78B

E523.01 Motor Control BLDC Motor Cont. B6 Bridge FET Driver 7V to 28V 48-Pin QFN

Manufacturer:Elmos
Avnet Manufacturer Part #: E52301C78B
Secondary Manufacturer Part#: E52301C78B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIN2.x or PWM interface. The IC is a system base chip for driving BLDC and DC motors in B6, full bridge or half bridge applications. The IC ensures a safe, autonomous start-up and wakeup. It is suitable for high temperature applications. An integrated linear regulator supplies an external microcontroller. The supply output current can be boosted" with an external transistor.For controlling the motor, six power FET gate drivers with dynamically programmable, very precise dead time generation are implemented. Versions driving two half bridges only are available.Measurement functions for motor current, battery voltage and temperature are implemented.The IC has integrated programmable safety functions on motor over current, battery over and under voltage, over temperature and short circuits at all six power FETs.Two product versions with a “state of the art” LIN2.2A or bidirectional PWM interface are available. The LIN interface supports flash mode to upload a new firmware to the microcontroller."

  • Voltage range 7 to 28V (42V peak), Limited down to 5V for start-stop systems
  • Sleep mode current 20µA typically
  • QFN package -40°C to 150°C junction (170°C peak)
  • Microcontroller supply 3.3V or 5V, up to 70mA, >70mA with external boost transistor
  • Adjustable watchdog and reset generation
  • Smart wake-up via BUS interface or KL15
  • Dead time generation (dynamical change)
  • Motor current measurement amplifier
  • Over current switch-off (dynamical change)
  • FET short circuit protections (dynamical change)
  • Configurable voltage monitoring
  • LIN2.x transceiver, compatible down to LIN1.3
  • PWM interface, bidirectional with error feedback
  • End-of-line high-speed flashing via LIN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473506000
Schedule B: 8473500000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3700  Mult:3700  
USD $: