PDP SEO Portlet

E52276A80D

Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC EP

Manufacturer:Elmos
Avnet Manufacturer Part #: E52276A80D
Secondary Manufacturer Part#: E52276A80D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E522.76 product family provides ultra low quiescent current step down DC/DC converters with integrated power MOSFET.The PFM (Pulse Frequency Modulation) regulator allows outstanding fast line- and load response time, stability and high efficiency over the full load current range. The integrated idle detection assures an ultra low idle current and high efficiency with low load currents down to <100µA for the completely powered application. A power-good signal is provided by a high-voltage opendrain low-side switch.The E522.7x buck converter accommodates to common single supply micro controller applications. Low external component count and small exposed die pad SOIC 8-EP package allow compact PCB designs.

  • Wide input voltage range 4.5V to 40V
  • PFM regulator up to 1.33MHz
  • Up to >92% efficiency
  • Very low 8µA sleep mode current
  • Ultra low 12µA standby current
  • 100% duty cycle capability
  • SOIC8-EP package
  • Ambient temperature range up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: