PDP SEO Portlet

E52251A78B

E522.51 Safety & Power LDO Conv DC-DC Quad Step Down 8V to 40V 48-Pin QFN

Manufacturer:Elmos
Avnet Manufacturer Part #: E52251A78B
Secondary Manufacturer Part#: E52251A78B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Primary buck converter
    • Input voltage up to 40V
    • Output voltage 4.0-6.0V
    • Output current up to 800mA
  • Secondary buck converter
    • Input voltage up to 6.0V
    • Output voltage 0.8V-5.1V
    • Output current up to 800mA
  • LDO 1
    • Input voltage up to 40V
    • Output voltage 0.5V-5.0V
    • Output current up to 320mA
  • LDO 2; LDO3; LDO4
    • Input voltage up to 6.0V
    • Output voltage 0.5-5.0V
    • Output current up to 350mA
  • Internal power sequencing
  • Configurable window / timeout watchdog

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
USD $: