PDP SEO Portlet

E52241B62C

E522.41 Safety & Power USB Interface Conv DC-DC Single Step Down 4V to 32V 20-Pin QFN

Manufacturer:Elmos
Avnet Manufacturer Part #: E52241B62C
Secondary Manufacturer Part#: E52241B62C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 V
6 V
32 V
4 V
Surface Mount
1
20
1
4.5, 20 V
-40 to 105 °C
105 °C
-40 °C
2.5 A
Fixed
5 V
20QFN
20
5 x 5 x 0.88 mm
Automotive
QFN
2 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
USD $: