PDP SEO Portlet

E52233A61C

E522.33 Lighting 2 CHANNEL SWITCHED MODE CONSTANT CURRENT CONTROLLER

Manufacturer:Elmos
Avnet Manufacturer Part #: E52233A61C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switched-Mode, PWM LED Controller
  • 5V to 55V input voltage range, up to 80V boosted output voltage
  • Boost-, SEPIC, Buck-Boost- or Buck Topology supported
  • Constant Current Regulation implemented
  • High-Precision Differential High-Side Sense up to 60V
  • High-Frequency PWM Dimming Capability for constant LED Color
  • Analog 10:1 Dimming Capability for LED Binning
  • Integrated Softstart
  • Advanced Error Detection (e.g. Over-Voltage, Open-Load Detection, different Shorts or GND Loss)
  • Integrated Automotive LDOs for 5V & 3.3V
  • AEC-Q100 Qualified
  • Junction temperature range -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
DC/DC
null
null
null
150 °C
Constant Current
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
Need More?
USD $:
$ 0
SubTotal:
$0.00