PDP SEO Portlet

E52232A61C

E522.32 Lighting 2 CHANNEL SWITCHED MODE CONSTANT CURRENT CONTROLLER

Manufacturer:Elmos
Avnet Manufacturer Part #: E52232A61C
Secondary Manufacturer Part#: E52232A61C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 V
5.5 V
14 V
Analog|PWM
Surface Mount
2
-40 to 125 °C
0.025 A
Constant Current|Constant Frequency
5.25 V
4.75 V
32QFN
Automotive
225 to 650 kHz
Boost, Buck, Buck-Boost, SEPIC, Constant Current, Buck, Buck-
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
USD $: