E52231A61C
Click image to enlarge
Manufacturer:Elmos
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: E52231A61C
Secondary Manufacturer Part#: E52231A61C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 V | ||
| 5.5 V | ||
| 14 V | ||
| Analog|PWM | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 105 °C | ||
| 0.025 A | ||
| Constant Current|Constant Frequency | ||
| 5.25 V | ||
| 4.75 V | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.88 | ||
| Automotive | ||
| QFN | ||
| 225 to 650 kHz | ||
| Boost, Buck, Buck-Boost, SEPIC, Constant Current, Buck, Buck- | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |