E52206A65B
E522.06 Safety & Power DC/DC Converter Single Step Down 4.5V to 40V 16-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 40 V | ||
| 4.5 V | ||
| 260 °C | ||
| 40 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5000, 40.0000 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Adjustable | ||
| 1.5 to 40 V | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 1 mm | ||
| Automotive | ||
| TSSOP | ||
| 1750 kHz | ||
| 1.33 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |