PDP SEO Portlet

E52201A65B

E522.01 Safety & Power DC/DC Converter Single Step Down 4.5V to 40V 16-Pin TSSOP

Manufacturer:Elmos
Avnet Manufacturer Part #: E52201A65B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide input voltage range 4.5V to 40V
  • PFM regulator up to 1.33MHz
  • Up to >92% efficiency
  • Very low 8µA sleep mode current
  • Ultra low 12µA standby current
  • 100% duty cycle capability
  • Small QFN20L4 lead-less package
  • TSSOP16 package
  • AEC-Q100 qualification
  • Junction temperature range -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
Buck (Step Down)
null
40 V
92 %
-40 °C
500 mA
null
5 V
Surface Mount
null
null
null
150 °C
1.33 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3700  Mult:3700  
Need More?
USD $:
$ 0
SubTotal:
$0.00