E52201A52C
E522.01 Safety & Power DC/DC LOW QUIESCENT CURRENT PFM STEP DOWN CONVERTERS
Click image to enlarge
Manufacturer:Elmos
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: E52201A52C
- RoHS 10 Compliant
- Tariff Charges
- Wide input voltage range 4.5V to 40V
- PFM regulator up to 1.33MHz
- Up to >92% efficiency
- Very low 8µA sleep mode current
- Ultra low 12µA standby current
- 100% duty cycle capability
- Small QFN20L4 lead-less package
- TSSOP16 package
- AEC-Q100 qualification
- Junction temperature range -40°C to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| Buck (Step Down) | ||
| null | ||
| 40 V | ||
| 92 % | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| 1.33 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |